5-1735480-3 | AMP

Socket header, 80 pole, pitch 0.8 mm, straight, natural, 5-1735480-3

Order No.: 71P9500
EAN: 4099891735302
MPN:
5-1735480-3
Series: Free Height
5-1735480-3 AMP PCB Connection Systems Image 1
5-1735480-3 AMP PCB Connection Systems Image 2
5-1735480-3 AMP PCB Connection Systems Image 3
5-1735480-3 AMP PCB Connection Systems Image 4
5-1735480-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4855 € *
Available in 12 Days: 4,548 pcs. - if ordered today
Total Price:
311.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
48 pcs.
6.4855 €

PCB Header, 5-1735480-3, AMP

PCB Mount receptacle, Vertical, Board-to-Board, 80 Position, 0.8 mm Centerline, Gold, Surface mount, Signal, Natural.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 80 pole
Grid 0.8 mm
Connection SMD
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 100 V
Rated current 0.5 A
Additional parts equipped
Number of rows 2
Colour natural
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes