5-147726-5 | AMP

Socket header, 6 pole, pitch 2.54 mm, straight, black, 5-147726-5

Order No.: 37P6279
EAN: 4099889961010
MPN:
5-147726-5
5-147726-5 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
2,879.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
2220 pcs.
1.2971 €

PCB Connection System, 5-147726-5, AMP

Board-to-Board, Printed Circuit Board, Vertical, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Polyester - GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Colour black
Type of locking Yes
contact surface gold-plated
Rated current 2 A
Grid 2.54 mm
Connection plating tin-plated
Pin number 6 pole
Version socket header
Additional parts equipped
Orientation straight
Connection solder pin
Contact type socket
Rated voltage 333 V
Number of rows 1
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes