5-147324-4 | AMP

Pin header, 5 pole, pitch 2.54 mm, angled, black, 5-147324-4

Order No.: 59F1088
MPN:
5-147324-4
Headers&Wire Housings 05 MTE HDR SRRA SMT.100CL
Series: AMPMODU
5-147324-4 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0222 € *
Available in 12 Days: 1,120 pcs. - if ordered today
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
10 pcs.
3.7247 €
50 pcs.
3.4629 €
100 pcs.
3.2487 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 5-147324-4, AMP

PCB Mount Header, Right Angle, Wire-to-Board, 5 Position, 2.54 mm Centerline, Fully Shrouded, Tin (Sn), Surface Mount, Signal.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes