5-147291-5 | AMP

Pin header, 3 pole, pitch 2.54 mm, straight, black, 5-147291-5

Order No.: 35P2498
MPN:
5-147291-5
03 MODII HDR SR SFMT B/A T&R lead-Free
Series: AMPMODU
5-147291-5 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3320 € *
Available in 12 Days: 116,750 pcs. - if ordered today
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3320 €
10 pcs.
3.0821 €
50 pcs.
2.8679 €
100 pcs.
2.6894 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 5-147291-5, AMP

PCB Mount Header, Vertical, Board-to-Board, 3 Position, 2.54 mm Centerline, Breakaway, Tin (Sn), Surface Mount, Signal, Black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 2.54 mm
Connection SMD
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes