5-147279-9 | AMP

Pin header, 16 pole, pitch 2.54 mm, straight, black, 5-147279-9

Order No.: 37P5402
EAN: 4099889955927
MPN:
5-147279-9
Series: AMPMODU
5-147279-9 AMP PCB Connection Systems Image 1
5-147279-9 AMP PCB Connection Systems Image 2
5-147279-9 AMP PCB Connection Systems Image 3
5-147279-9 AMP PCB Connection Systems Image 4
5-147279-9 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
5.0337 € *
Available in 5 Days: 270 pcs. - if ordered today
Total Price:
1,258.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
5.0337 €

PCB Connection System, 5-147279-9, TE Connectivity

Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 16 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: LCP (Liquid Crystal Polymer), LCP-GF (Liquid Crystal Polymer)
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 16
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 2.54 mm
Connection SMD
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-lead
Rated current 3 A
Additional parts equipped
Number of rows 2
Breakable Yes
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85366910
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15