5-147278-4 | AMP
Pin header, 5 pole, pitch 2.54 mm, angled, black, 5-147278-4
Order No.: 59F547
MPN:
5-147278-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.975 € *
Available in 12 Days: 1,800 pcs. - if ordered today
PCB connector, 5-147278-4, AMP
PCB mount header, Right angle, Wire-to-Board, 5 Positions, 2.54 mm centerline, Fully Shrouded, Gold (Au), Oberflächenmontage, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |