5-147278-2 | AMP

Pin header, 3 pole, pitch 2.54 mm, angled, black, 5-147278-2

Order No.: 35P2226
MPN:
5-147278-2
03 MTE HDR SRRA SFMNT .100CL
Series: AMPMODU
5-147278-2 AMP PCB Connection Systems Image 1
5-147278-2 AMP PCB Connection Systems Image 2
5-147278-2 AMP PCB Connection Systems Image 3
5-147278-2 AMP PCB Connection Systems Image 4
5-147278-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6886 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6886 €
10 pcs.
4.3435 €
50 pcs.
4.0460 €
100 pcs.
3.7842 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 5-147278-2, AMP

Pin heade, Right Angle, Wire-to-Board, 3 Position, 2.54 mm Centerline.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 2.54 mm
Connection SMD
Orientation angled
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes