5-147278-1 | AMP
Pin header, 2 pole, pitch 2.54 mm, angled, black, 5-147278-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4030 € *
Available in 12 Days: 900 pcs. - if ordered today
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4030 €
10 pcs.
4.0817 €
50 pcs.
3.7961 €
100 pcs.
3.5462 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 5-147278-1, AMP
PCB Mount Header, Right Angle, Wire-to-Board, 2 Position, 2.54 mm Centerline, Fully Shrouded, Gold (Au), Surface Mount, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |