5-147102-5 | AMP
Socket header, 10 pole, pitch 2.54 mm, straight, black, 5-147102-5
Order No.: 71P9429
EAN: 4099891735197
MPN:
5-147102-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8203 € *
Available in 12 Days: 2,228 pcs. - if ordered today
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8203 €
10 pcs.
2.6180 €
25 pcs.
2.4395 €
50 pcs.
2.2134 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket header, 5-147102-5, AMP
PCB Mount receptacle, Vertical, Board-to-Board, 10 Position, 2.54 mm Centerline, Gold, Surface mount, Signal, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 10 pole | |
| Grid | 2.54 mm | |
| Connection | SMD | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |