5-146850-1 | AMP

Pin header, 10 pole, pitch 2.54 mm, straight, black, 5-146850-1

Order No.: 37P5807
EAN: 4099889957976
MPN:
5-146850-1
Series: AMPMODU
5-146850-1 AMP PCB Connection Systems Image 1
5-146850-1 AMP PCB Connection Systems Image 2
5-146850-1 AMP PCB Connection Systems Image 3
5-146850-1 AMP PCB Connection Systems Image 4
5-146850-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0333 € *
Available in 12 Days: 126,000 pcs. - if ordered today
Total Price:
166.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0333 €

PCB Connection System, 5-146850-1, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 10 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 10
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-lead
Rated current 3 A
Additional parts equipped
Number of rows 1
Breakable Yes
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin AT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes