5-146483-3 | AMP

Pin header, 6 pole, pitch 2.54 mm, straight, black, 5-146483-3

Order No.: 35P2520
MPN:
5-146483-3
06 MODII HDR DRST UNSHRD STKG
Series: AMPMODU
5-146483-3 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9397 € *
Available in 12 Days: 700 pcs. - if ordered today
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.7493 €
50 pcs.
1.6541 €
100 pcs.
1.5470 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 5-146483-3, AMP

PCB Mount Header, Vertical, Board-to-Board, 6 Position, 2.54 mm Centerline, Breakaway, Gold (Au), Through Hole - Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated current 3 A
Number of rows 2
Colour black
Logistics
Property Value
Country of origin MX
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes