5-146285-8 | AMP

Pin header, 8 pole, pitch 2.54 mm, straight, black, 5-146285-8

Order No.: 35P2528
MPN:
5-146285-8
08 MODII HDR SRST B/A .100CL
Series: AMPMODU
5-146285-8 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5704 € *
Available in 12 Days: 7,109 pcs. - if ordered today
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
10 pcs.
2.3800 €
50 pcs.
2.2134 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 5-146285-8, AMP

PCB Mount Header, Vertical, Board-to-Board, 8 Position, 2.54 mm Centerline, Breakaway, Gold (Au), Through Hole - Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes