5-146284-2 | AMP
Pin header, 2 pole, pitch 2.54 mm, straight, black, 5-146284-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Available in 12 Days: 19,000 pcs. - if ordered today
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5712 €
25 pcs.
0.5355 €
50 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 5-146284-2, AMP
PCB Mount header, Vertical, Board-to-Board, 2 Position, 2.54 mm Centerline, Breakaway, Gold, Through Hole - Solder, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 750 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |