5-146280-8 | AMP
Pin header, 8 pole, pitch 2.54 mm, straight, black, 5-146280-8
Order No.: 59F545
MPN:
5-146280-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3447 € *
Available in 12 Days: 2,681 pcs. - if ordered today
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2495 €
25 pcs.
1.1662 €
50 pcs.
1.0591 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 5-146280-8, AMP
PCB mount header, vertical, Board-to-Board, 8 Positions, 2.54 mm centerline, Breakaway, Gold (Au), Through Hole-Solder, Signal, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |