5-146269-1 | AMP

Pin header, 2 pole, pitch 2.54 mm, straight, black, 5-146269-1

Order No.: 37P5745
EAN: 4099889957730
MPN:
5-146269-1
Series: AMPMODU
5-146269-1 AMP PCB Connection Systems Image 1
5-146269-1 AMP PCB Connection Systems Image 2
5-146269-1 AMP PCB Connection Systems Image 3
5-146269-1 AMP PCB Connection Systems Image 4
5-146269-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6426 € *
Available in 12 Days: 42,459 pcs. - if ordered today
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5950 €
25 pcs.
0.5593 €
50 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 5-146269-1, TE Connectivity

Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 2 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 2
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Breakable Yes
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes