5-146261-3 | AMP

Pin header, 6 pole, pitch 2.54 mm, straight, black, 5-146261-3

Order No.: 35P2518
MPN:
5-146261-3
06 MODII HDR DRST B/A .100CL LF
Series: AMPMODU
5-146261-3 AMP PCB Connection Systems Image 1
5-146261-3 AMP PCB Connection Systems Image 2
5-146261-3 AMP PCB Connection Systems Image 3
5-146261-3 AMP PCB Connection Systems Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1662 € *
Available in 12 Days: 3,895 pcs. - if ordered today
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0591 €
50 pcs.
0.9996 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 5-146261-3, AMP

PCB Mount Header, Vertical, Board-to-Board, 6 Position, 2.54 mm Centerline, Breakaway, Gold (Au), Through Hole - Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 3 A
Number of rows 2
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes