5-146258-5 | AMP

Pin header, 10 pole, pitch 2.54 mm, straight, black, 5-146258-5

Order No.: 59F1089
MPN:
5-146258-5
Headers&Wire Housings 10P HDR DRST B/A
Series: AMPMODU
5-146258-5 AMP PCB Connection Systems Image 1
5-146258-5 AMP PCB Connection Systems Image 2
5-146258-5 AMP PCB Connection Systems Image 3
5-146258-5 AMP PCB Connection Systems Image 4
5-146258-5 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1900 € *
Available in 12 Days: 10,114 pcs. - if ordered today
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.0829 €
50 pcs.
1.0234 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 5-146258-5, AMP

PCB Mount Header, Vertical, Board-to-Board, 10 Position, 2.54 mm Centerline, Breakaway, Tin (Sn), Through Hole - Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 3 A
Number of rows 2
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes