5-146257-8 | AMP

Pin header, 16 pole, pitch 2.54 mm, straight, black, 5-146257-8

Order No.: 59F540
MPN:
5-146257-8
5-146257-8 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5704 € *
Standard delivery time from the manufacturer is: 36 Weeks
Total Price:
10,281.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
2.5704 €

PCB connector, 5-146257-8, AMP

PCB mount header, vertical, Board-to-Board, 16 Positions, 2.54 mm centerline, Breakaway, Gold (Au), Through Hole-Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 3 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin MX
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes