5-146252-5 | AMP
Pin header, 10 pole, pitch 2.54 mm, straight, black, 5-146252-5
Order No.: 59F537
MPN:
5-146252-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8326 € *
Available in 12 Days: 25,538 pcs. - if ordered today
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.7017 €
25 pcs.
1.5827 €
50 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 5-146252-5, AMP
PCB mount header, vertical, Board-to-Board, 10 Positions, 2.54 mm centerline, Breakaway, Gold (Au), Through Hole-Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 30 V | |
| Rated current | 3 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |