5-146134-9 | AMP

Pin header, 20 pole, pitch 2.54 mm, straight, black, 5-146134-9

Order No.: 37P5410
EAN: 4099889955972
MPN:
5-146134-9
5-146134-9 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.2606 € *
Available in 5 Days: 168 pcs. - if ordered today
Total Price:
9,243.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2835 pcs.
3.2606 €

PCB Connection System, 5-146134-9, TE Connectivity

Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 20 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: LCP (Liquid Crystal Polymer)
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 20
  • Operating Temperature Range: -65 – 125 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Version pin header
Contact type pin
Pin number 20 pole
Grid 2.54 mm
Connection SMD
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Breakable Yes
Colour black
Logistics
Country of origin GB
Customs tariff number 85366910
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes