5-146132-1 | AMP

Pin header, 3 pole, pitch 2.54 mm, straight, black, 5-146132-1

Order No.: 59F536
MPN:
5-146132-1
5-146132-1 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0591 € *
Standard delivery time from the manufacturer is: 37 Weeks
Total Price:
10,592.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
10001 pcs.
1.0591 €

PCB connector, 5-146132-1, AMP

PCB mount header, vertical, Board-to-Board, 3 Positions, 2.54 mm centerline, Breakaway, Tin (Sn), Oberflächenmontage, Signal, Black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin MX
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes