5-146128-8 | AMP

Pin header, 10 pole, pitch 2.54 mm, straight, black, 5-146128-8

Order No.: 59F1100
MPN:
5-146128-8
Headers&Wire Housings 10 HDR SR SFMNT B/A .100
Series: AMPMODU
5-146128-8 AMP PCB Connection Systems Image 1
5-146128-8 AMP PCB Connection Systems Image 2
5-146128-8 AMP PCB Connection Systems Image 3
5-146128-8 AMP PCB Connection Systems Image 4
5-146128-8 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6410 € *
Available in 12 Days: 2,037 pcs. - if ordered today
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.2959 €
50 pcs.
3.9984 €
100 pcs.
3.7485 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 5-146128-8, AMP

PCB Mount Header, Vertical, Board-to-Board, 10 Position, 2.54 mm Centerline, Breakaway, Gold (Au), Surface Mount, Signal.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin MX
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes