5-1375549-5 | AMP
Pin header, 6 pole, pitch 2.54 mm, straight, black, 5-1375549-5
Order No.: 37P7358
EAN: 4099889966961
MPN:
5-1375549-5
Unit Price (€ / pc.)
4.6529 € *
Available in 5 Days: 300 pcs. - if ordered today
PCB Connection System, 5-1375549-5, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 6 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 6
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Version | pin header | |
Contact type | pin | |
Pin number | 6 pole | |
Grid | 2.54 mm | |
Connection | SMD | |
Orientation | straight | |
Type of locking | Yes | |
contact surface | tin-plated | |
Connection plating | tin-plated | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Additional parts | equipped | |
Number of rows | 1 | |
Breakable | No | |
Colour | black |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |