5-1375549-3 | AMP

Pin header, 4 pole, pitch 2.54 mm, straight, black, 5-1375549-3

Order No.: 37P7346
EAN: 4099889966909
MPN:
5-1375549-3
Series: AMPMODU
5-1375549-3 AMP PCB Connection Systems Image 1
5-1375549-3 AMP PCB Connection Systems Image 2
5-1375549-3 AMP PCB Connection Systems Image 3
5-1375549-3 AMP PCB Connection Systems Image 4
5-1375549-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.499 € *
Standard delivery time from the manufacturer is: 48 Weeks
Total Price:
1,499.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
2.499 €

PCB Connection System, 5-1375549-3, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 2.54 mm
Connection SMD
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin CH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes