5-1375549-1 | AMP
Pin header, 2 pole, pitch 2.54 mm, straight, black, 5-1375549-1
Order No.: 37P7331
EAN: 4099889966831
MPN:
5-1375549-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8207 € *
Standard delivery time from the manufacturer is: 48 Weeks
Pin header, 5-1375549-1, AMP
PCB Mount Header, Vertical, Wire-to-Board, 2-Positions, 2.54 mm Centerline, Fully Shrouded, Tin (Sn), Surface Mount, Signal, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 2.54 mm | |
| Connection | SMD | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |