5-1123723-2 | AMP

Pin header, 2 pole, pitch 3.96 mm, straight, black, 5-1123723-2

Order No.: 34P7147
EAN: 4099889913897
MPN:
5-1123723-2
Series: Economy Power
5-1123723-2 AMP PCB Connection Systems Image 1
5-1123723-2 AMP PCB Connection Systems Image 2
5-1123723-2 AMP PCB Connection Systems Image 3
5-1123723-2 AMP PCB Connection Systems Image 4
5-1123723-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1428 € *
Available in 12 Days: 12,000 pcs. - if ordered today
Total Price:
285.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1428 €

PCB Connection System, 5-1123723-2, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 2 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: PBT GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 2
  • Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
  • Rated current: 8 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 3.96 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes