5-104935-7 | AMP
Pin header, 6 pole, pitch 2.54 mm, angled, black, 5-104935-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4637 € *
Available in 12 Days: 6,301 pcs. - if ordered today
With 90° angled solder pins, type 5-0104935.
Without PCB fastener
Type: 5–0104935–7, 6–pole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CH |
| Original Packaging | Bar with 30 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |