5-104935-6 | AMP
Pin header, 5 pole, pitch 2.54 mm, angled, black, 5-104935-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1662 € *
Available in 12 Days: 4,550 pcs. - if ordered today
Male connectors for PCBs, wiith 90° angled solder pins, type 5-0104935.
Without PCB fastener, with pin protection, polarized and interlocking.
Certifications: UL and CSA
Housing: thermoplastic, black, according to UL 94 V-0
Contacts: copper alloy, selective gold-plating on the contact surface, tinned connector surface
Type: 5 - 0104935 - 6, 5 - pole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
| Original Packaging | Bar with 35 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |