5-104895-8 | AMP
Pin header, 80 pole, pitch 1.27 mm, angled, black, 5-104895-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6104 € *
Available in 12 Days: 1,140 pcs. - if ordered today
Total Price:
21.61 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6104 €
5 pcs.
20.4918 €
10 pcs.
19.1709 €
25 pcs.
17.4811 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 5-104895-8, AMP
The 5-104895-8 is a PCB Mount header, suitable for high-density systems. This product enables free drainage of flux cleaning solution with incorporated stand-offs. Also improves soldering process with a mechanical hold-down feature.
Applications
- Servo Drives
- Building and home automation devices
- Factory automation
- Robotics
- Machine tools
- Test / Measurement equipment
- Telecommunication equipment
- Storage equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 80 pole | |
| Grid | 1.27 mm | |
| Connection | SMD | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 30 V | |
| Rated current | 0.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |