5-104895-4 | AMP
Pin header, 40 pole, pitch 1.27 mm, angled, black, 5-104895-4
Order No.: 59F532
MPN:
5-104895-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6160 € *
Standard delivery time from the manufacturer is: 51 Weeks
PCB connector, 5-104895-4, AMP
PCB mount header, Right angle, Board-to-Board, 40 Positions, 1.27 mm centerline, Fully Shrouded, Gold (Au), Oberflächenmontage,.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 40 pole | |
| Grid | 1.27 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 30 V | |
| Rated current | 0.5 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |