5-104809-4 | AMP

Pin header, 5 pole, pitch 2.54 mm, straight, black, 5-104809-4

Order No.: 37P6804
EAN: 4099889963120
MPN:
5-104809-4
Series: AMPMODU
5-104809-4 AMP PCB Connection Systems Image 1
5-104809-4 AMP PCB Connection Systems Image 2
5-104809-4 AMP PCB Connection Systems Image 3
5-104809-4 AMP PCB Connection Systems Image 4
5-104809-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6422 € *
Available in 12 Days: 6,291 pcs. - if ordered today
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
10 pcs.
1.5351 €
25 pcs.
1.4280 €
50 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 5-104809-4, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 5 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 5
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes