5-104746-2 | AMP

Pin header, 22 pole, pitch 1.27 mm, angled, black, 5-104746-2

Order No.: 37P7903
EAN: 4099889969498
MPN:
5-104746-2
Series: AMPMODU
5-104746-2 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9861 € *
Available in 12 Days: 766 pcs. - if ordered today
Total Price:
2,692.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
540 pcs.
4.9861 €

Male connector, 5-104746-2, AMP

PCB Connector Assembly Type: PCB Mount Header, Connector System: Board-to-Board, Header Type: Unshrouded, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Right Angle, Number of Positions: 22, Board-to-Board Configuration: Perpendicular, Operating Voltage: 30 VAC, Contact Base Material: Copper Alloy, Contact Mating Area Plating Material: Tin, Contact Mating Area Plating Material Thickness: 3.81 µm, Contact Type: Pin, Contact Current Rating (Max): 3.6 A, Termination Post & Tail Length: 3.45 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, Mating Alignment: Without, PCB Mount Retention: Without, PCB Mount Alignment: Without, Connector Mounting Type: Board Mount, Centerline (Pitch): 1.27 mm, Housing Color: Black, Housing Material: LCP, Row-to-Row Spacing: 2.54 mm, PCB Thickness (Recommended): 1.57 mm, Housing Temperature Rating: Standard, Operating Temperature Range: -65 – 105 °C, Circuit Application: Signal, Approved Standards: CSA LR7189,UL E28476, UL Flammability Rating: UL 94V-0, Agency/Standard: CSA,UL, CSA Certified: Yes, CSA File Number: LR7189, Packaging Quantity: 90, Packaging Method: Tray/Box, Comment: Tray/Box

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 22 pole
Grid 1.27 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 3.6 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes