5-104693-4 | AMP
Pin header, 40 pole, pitch 1.27 mm, straight, black, 5-104693-4
Order No.: 59F528
MPN:
5-104693-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0555 € *
Available in 12 Days: 1,739 pcs. - if ordered today
Total Price:
10.06 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0555 €
5 pcs.
9.5438 €
10 pcs.
8.9250 €
25 pcs.
8.1396 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 5-104693-4, AMP
PCB mount header, vertical, Board-to-Board, 40 Positions, 1.27 mm centerline, Fully Shrouded, Gold (Au), Oberflächenmontage,.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 40 pole | |
| Grid | 1.27 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 30 V | |
| Rated current | 0.5 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |