5-104656-8 | AMP
Pin header, 80 pole, pitch 1.27 mm, straight, black, 5-104656-8
Order No.: 59F526
MPN:
5-104656-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6596 € *
Available in 12 Days: 933 pcs. - if ordered today
Total Price:
17.66 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6596 €
5 pcs.
16.7433 €
10 pcs.
15.6604 €
25 pcs.
14.2800 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 5-104656-8, AMP
PCB mount header, vertical, Board-to-Board, 80 Positions, 1.27 mm centerline, Fully Shrouded, Gold (Au), Oberflächenmontage,.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 80 pole | |
| Grid | 1.27 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 30 V | |
| Rated current | 0.5 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |