5-104656-7 | AMP

Pin header, 70 pole, pitch 1.27 mm, straight, black, 5-104656-7

Order No.: 59F525
MPN:
5-104656-7
5-104656-7 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9829 € *
Available in 12 Days: 281 pcs. - if ordered today
Total Price:
12.98 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9829 €
5 pcs.
12.3046 €
10 pcs.
11.5192 €
25 pcs.
10.4958 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 5-104656-7, AMP

PCB mount header, vertical, Board-to-Board, 70 Positions, 1.27 mm centerline, Fully Shrouded, Gold (Au), Oberflächenmontage,.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 70 pole
Grid 1.27 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 0.5 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin MX
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes