5-104652-3 | AMP

Socket header, 30 pole, pitch 1.27 mm, straight, black, 5-104652-3

Order No.: 37P5328
EAN: 4099889955477
MPN:
5-104652-3
Series: AMPMODU
5-104652-3 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3792 € *
Standard delivery time from the manufacturer is: 48 Weeks
Total Price:
11,657.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
2662 pcs.
4.3792 €

PCB Connection System, 5-104652-3, AMP

Board-to-Board, Printed Circuit Board, Vertical, 30 Position

Technical Data

  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: LCP - GF (Liquid Crystal Polymer)
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 30
  • Operating Temperature Range: -65 – 105 °C [-53.8 – 157 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 1.27 mm [0.05 in]
  • PCB Mount Retention: With
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 30 pole
Grid 1.27 mm
Connection SMD
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 500 mA
Additional parts equipped
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes