5-104550-7 | AMP

Socket header, 60 pole, pitch 1.27 mm, straight, black, 5-104550-7

Order No.: 37P7887
EAN: 4099889969450
MPN:
5-104550-7
Series: AMPMODU
5-104550-7 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.0904 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
265.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
22 pcs.
12.0904 €

Board-to-Board Headers and Receptacles, 5-104550-7, AMP

PCB Connector Assembly Type: PCB Mount Receptacle, Connector & Contact Terminates To: Printed Circuit Board, Stackable: No, PCB Mount Orientation: Vertical, Number of Positions: 60, Operating Voltage: 30 VAC, PCB Retention Feature Plating Material: Tin, Contact Base Material: Phosphor Bronze, Contact Mating Area Plating Material: Gold, Contact Mating Area Plating Material Thickness: .762 µm, Contact Type: Socket, Rectangular Termination Post & Tail Thickness: .38 mm, Termination Method to Printed Circuit Board: Surface Mount, PCB Mount Retention Type: Hold-Down Post, PCB Mount Retention: With, Centerline (Pitch): 1.27 mm, Housing Color: Black, Housing Material: Thermoplastic, Connector Height: 9.4 mm, Row-to-Row Spacing: , PCB Thickness (Recommended): 1.57 mm, Operating Temperature Range: -65 – 105 °C, Solder Process Feature: Board Standoff, Approved Standards: CSA LR7189,UL E28476, UL Flammability Rating: UL 94V-0, Packaging Quantity: 11, Packaging Method: Box & Tube,Tube

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 60 pole
Grid 1.27 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 30 V
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes