5-104550-5 | AMP

Socket header, 40 pole, pitch 2.54 mm, straight, 5-104550-5

Order No.: 37P7882
EAN: 4099889969443
MPN:
5-104550-5
5-104550-5 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4133 € *
Standard delivery time from the manufacturer is: 39 Weeks
Total Price:
14,538.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1728 pcs.
8.4133 €
Printed Circuit Board, AMPMODU SYSTEM 50, 40 SYS50 SURFMNT DRST RCPT SN
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 40 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 30 V
Additional parts equipped
Number of rows 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes