5-104549-8 | AMP

Pin header, 60 pole, pitch 1.27 mm, straight, black, 5-104549-8

Order No.: 37P7869
EAN: 4099889969429
MPN:
5-104549-8
Series: AMPMODU
5-104549-8 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.2173 € *
Available in 12 Days: 751 pcs. - if ordered today
Total Price:
22.22 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2173 €
2 pcs.
20.7893 €
5 pcs.
19.5279 €
10 pcs.
18.1475 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 5-104549-8, AMP

Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 60 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 60
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 1 A
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 60 pole
Grid 1.27 mm
Connection SMD
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes