5-104549-3 | AMP

Pin header, 24 pole, pitch 1.27 mm, straight, black, 5-104549-3

Order No.: 37P7857
EAN: 4099889969382
MPN:
5-104549-3
Series: AMPMODU
5-104549-3 AMP PCB Connection Systems Image 1
5-104549-3 AMP PCB Connection Systems Image 2
5-104549-3 AMP PCB Connection Systems Image 3
5-104549-3 AMP PCB Connection Systems Image 4
5-104549-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9742 € *
Standard delivery time from the manufacturer is: 39 Weeks
Total Price:
5,013.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1008 pcs.
4.9742 €

PCB Connection System, 5-104549-3, AMP

Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 24 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 24
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 1 A
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 24 pole
Grid 1.27 mm
Connection SMD
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes