5-104477-4 | AMP
Pin header, 40 pole, pitch 1.27 mm, angled, black, 5-104477-4
Order No.: 37P7819
EAN: 4099889969207
MPN:
5-104477-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.5049 € *
Available in 12 Days: 288 pcs. - if ordered today
Total Price:
17.50 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5049 €
10 pcs.
15.6961 €
25 pcs.
14.6846 €
50 pcs.
13.7921 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 5-104477-4, AMP
PCB Mount Header, Right Angle, Board-to-Board, 40-Positions, 1.27 mm Centerline, Fully Shrouded, Gold (Au).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 40 pole | |
| Grid | 1.27 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 30 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |