5-104450-9 | AMP
Pin header, 10 pole, pitch 2.54 mm, straight, black, 5-104450-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4633 € *
Available in 12 Days: 209 pcs. - if ordered today
Pin header, 5-104450-9, AMP
PCB Mount header, Vertical, Wire-to-Board, 10 Position, 2.54 mm Centerline, Fully shrouded, Tin, Through Hole - Solder, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |