5-104439-6 | AMP
Socket header, 7 pole, pitch 2.54 mm, straight, black, 5-104439-6
Order No.: 37P7233
EAN: 4099889966152
MPN:
5-104439-6
Unit Price (€ / pc.)
3.2368 € *
Available in 5 Days: 638 pcs. - if ordered today
Total Price:
291.31 € *
Price list
Quantity
Price per unit*
90 pcs.
3.2368 €
270 pcs.
3.1773 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 5-104439-6, AMP
Wire-to-Board, Wire & Cable, 7 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Thermoplastic
- Housing Color: black
- Number of positions: 7
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
Type of locking | Yes | |
contact surface | tin-plated | |
Rated current | 3 A | |
Grid | 2.54 mm | |
Connection plating | tin-plated | |
Pin number | 7 pole | |
Version | socket header | |
Orientation | straight | |
Connection | crimp connection | |
Contact type | socket | |
Rated voltage | 267 V | |
Number of rows | 1 |
Download
Logistics
Property | Value |
---|---|
Country of origin | IT |
Customs tariff number | 85366910 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |