5-104363-3 | AMP

Pin header, 4 pole, pitch 2.54 mm, straight, black, 5-104363-3

Order No.: 37P7062
EAN: 4099889964981
MPN:
5-104363-3
Series: AMPMODU
5-104363-3 AMP PCB Connection Systems Image 1
5-104363-3 AMP PCB Connection Systems Image 2
5-104363-3 AMP PCB Connection Systems Image 3
5-104363-3 AMP PCB Connection Systems Image 4
5-104363-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2852 € *
Available in 12 Days: 3,927 pcs. - if ordered today
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1900 €
25 pcs.
1.1067 €
50 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 5-104363-3, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes