5-104362-7 | AMP
Pin header, 8 pole, pitch 2.54 mm, straight, black, 5-104362-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8564 € *
Available in 12 Days: 2,649 pcs. - if ordered today
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
10 pcs.
1.7255 €
25 pcs.
1.6065 €
50 pcs.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 5-104362-7, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 8 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 8
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: With
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |