5-104319-7 | AMP

Pin header, 10 pole, pitch 2.54 mm, angled, black, 5-104319-7

Order No.: 35P2530
MPN:
5-104319-7
10 MODII HDR DRRA SHRD LF
Series: AMPMODU
5-104319-7 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6176 € *
Available in 12 Days: 783 pcs. - if ordered today
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.3439 €
50 pcs.
3.1178 €
100 pcs.
2.9155 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 5-104319-7, AMP

PCB Mount Header, Right Angle, Wire-to-Board, 10 Position, 2.54 mm Centerline, Fully Shrouded, Gold (Au).

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2.54 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 3 A
Number of rows 2
Colour black
Logistics
Property Value
Country of origin MX
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes