5-104078-5 | AMP
Socket header, 50 pole, pitch 1.27 mm, straight, black, 5-104078-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7687 € *
Available in 12 Days: 1,915 pcs. - if ordered today
Total Price:
12.77 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7687 €
5 pcs.
12.1023 €
10 pcs.
11.3288 €
25 pcs.
10.3292 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount Receptacle, 5-104078-5, AMP
PCB Mount Receptacle, Vertical, Board-to-Board, 50 Position, 1.27 mm Centerline, Gold (Au), Through Hole - Solder, Signal, AMPMODU System 50.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 50 pole | |
| Grid | 1.27 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 30 V | |
| Rated current | 3.6 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |