5-104076-2 | AMP
Pin header, 60 pole, pitch 1.27 mm, straight, black, 5-104076-2
Order No.: 59F519
MPN:
5-104076-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.4656 € *
Available in 12 Days: 888 pcs. - if ordered today
Total Price:
26.47 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4656 €
2 pcs.
24.7639 €
5 pcs.
23.2645 €
10 pcs.
21.6223 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 5-104076-2, AMP
PCB mount header, vertical, Board-to-Board, 60 Positions, 1.27 mm centerline, Fully Shrouded, Gold (Au).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 60 pole | |
| Grid | 1.27 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 30 V | |
| Rated current | 3.6 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |