5-104068-6 | AMP

Pin header, 60 pole, pitch 1.27 mm, straight, black, 5-104068-6

Order No.: 37P7838
EAN: 4099889969276
MPN:
5-104068-6
Series: AMPMODU
5-104068-6 AMP PCB Connection Systems Image 1
5-104068-6 AMP PCB Connection Systems Image 2
5-104068-6 AMP PCB Connection Systems Image 3
5-104068-6 AMP PCB Connection Systems Image 4
5-104068-6 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.1935 € *
Available in 12 Days: 1,201 pcs. - if ordered today
Total Price:
244.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
11 pcs.
22.1935 €

PCB Connection System, 5-104068-6, AMP

Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 60 Position

Technical Data

  • Contact Shape & Form: Round
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 60
  • Operating Temperature Range: -65 – 105 °C
  • Rated current: 1 A
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 60 pole
Grid 1.27 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes