5-103974-2 | AMP

Socket header, 3 pole, pitch 2.54 mm, straight, black, 5-103974-2

Order No.: 37P7300
EAN: 4099889966787
MPN:
5-103974-2
5-103974-2 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.9278 € *
Standard delivery time from the manufacturer is: 33 Weeks
Total Price:
5,829.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
3024 pcs.
1.9278 €

PCB Connection System, 5-103974-2, AMP

Wire-to-Board, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Number of positions: 3
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Colour black
Type of locking Yes
contact surface tin-plated
Rated current 3 A
Grid 2.54 mm
Connection plating tin-plated
Pin number 3 pole
Version socket header
Additional parts equipped
Orientation straight
Connection IDC connection
Contact type socket
Rated voltage 267 V
Number of rows 1
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes